17HD-078-S-AM-0-33
Amphenol Corporation
Description: D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket,

Overview of 17HD-078-S-AM-0-33 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 17HD-078-S-AM-0-33 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17HD-078-S-AM-0-33 by Amphenol Corporation

17HD-078-S-AM-0-33
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
78
UL Flammability Code
94V-0
Want to compare parts?
  1. 17HD-078-S-AM-0-33
    Amphenol Corporation
    D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for 17HD-078-S-AM-0-33

This table gives cross-reference parts and alternative options found for 17HD-078-S-AM-0-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17HD-078-S-AM-0-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ODD78S5R700X-14 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Amphenol Positronic 17HD-078-S-AM-0-33 vs ODD78S5R700X-14
L777HRDH78SVFM D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 17HD-078-S-AM-0-33 vs L777HRDH78SVFM
ICD78S13A6GV00LF D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi 17HD-078-S-AM-0-33 vs ICD78S13A6GV00LF
ODD78F4R7000/AA-14 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic 17HD-078-S-AM-0-33 vs ODD78F4R7000/AA-14
777-HR-D-78-S-VF D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, Amphenol Corporation 17HD-078-S-AM-0-33 vs 777-HR-D-78-S-VF
2-748483-1 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP 17HD-078-S-AM-0-33 vs 2-748483-1
SD308-D78-S-C-2-000 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation 17HD-078-S-AM-0-33 vs SD308-D78-S-C-2-000
DD78S4R700X/AA-14 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic 17HD-078-S-AM-0-33 vs DD78S4R700X/AA-14
DDMAY78SNMC D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions 17HD-078-S-AM-0-33 vs DDMAY78SNMC
PCDD78F98B3000/AA-15 D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic 17HD-078-S-AM-0-33 vs PCDD78F98B3000/AA-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17HD-078-S-AM-0-33 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17HD-078-S-AM-0-33 by Amphenol Corporation

  • Please alert me when 17HD-078-S-AM-0-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 17HD-078-S-AM-0-33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17HD-078-S-AM-0-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 17HD-078-S-AM-0-33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17HD-078-S-AM-0-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17HD-078-S-AM-0-33 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: