Part Details for DDMAY78SNMC by ITT Interconnect Solutions
Overview of DDMAY78SNMC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DDMAY78SNMC
DDMAY78SNMC CAD Models
DDMAY78SNMC Part Data Attributes
|
DDMAY78SNMC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAY78SNMC
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for DDMAY78SNMC
This table gives cross-reference parts and alternative options found for DDMAY78SNMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMAY78SNMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78S5R700X-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMAY78SNMC vs ODD78S5R700X-14 |
L777HRDH78SVFM | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMAY78SNMC vs L777HRDH78SVFM |
ICD78S13A6GV00LF | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDMAY78SNMC vs ICD78S13A6GV00LF |
ODD78F4R7000/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMAY78SNMC vs ODD78F4R7000/AA-14 |
777-HR-D-78-S-VF | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | DDMAY78SNMC vs 777-HR-D-78-S-VF |
2-748483-1 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DDMAY78SNMC vs 2-748483-1 |
SD308-D78-S-C-2-000 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DDMAY78SNMC vs SD308-D78-S-C-2-000 |
DD78S4R700X/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMAY78SNMC vs DD78S4R700X/AA-14 |
PCDD78F98B3000/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMAY78SNMC vs PCDD78F98B3000/AA-15 |
17HD-078-S-AA-3-00 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | DDMAY78SNMC vs 17HD-078-S-AA-3-00 |