Part Details for 17D-CF37S1BMNRM5 by Amphenol Corporation
Overview of 17D-CF37S1BMNRM5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 17D-CF37S1BMNRM5
17D-CF37S1BMNRM5 CAD Models
17D-CF37S1BMNRM5 Part Data Attributes
|
17D-CF37S1BMNRM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17D-CF37S1BMNRM5
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | GOLD (118) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17D-CF37S1BMNRM5
This table gives cross-reference parts and alternative options found for 17D-CF37S1BMNRM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17D-CF37S1BMNRM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCV37S367CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-CF37S1BMNRM5 vs DCV37S367CTLF |
DCL37S0CBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-CF37S1BMNRM5 vs DCL37S0CBLF |
87204-1447 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | 17D-CF37S1BMNRM5 vs 87204-1447 |
DCL37S5CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-CF37S1BMNRM5 vs DCL37S5CTLF |
DCV37S064CTBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-CF37S1BMNRM5 vs DCV37S064CTBLF |
DC37S967CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-CF37S1BMNRM5 vs DC37S967CTLF |
DCPV37S032GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-CF37S1BMNRM5 vs DCPV37S032GTLF |
DCM37S4CTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-CF37S1BMNRM5 vs DCM37S4CTLF |
K22XHT-C37S-NT15 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 17D-CF37S1BMNRM5 vs K22XHT-C37S-NT15 |
DC37S964TXXXLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-CF37S1BMNRM5 vs DC37S964TXXXLF |