Part Details for DCM37S4CTLF by Amphenol Communications Solutions
Overview of DCM37S4CTLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DCM37S4CTLF
DCM37S4CTLF CAD Models
DCM37S4CTLF Part Data Attributes
|
DCM37S4CTLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37S4CTLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37S4CTLF
This table gives cross-reference parts and alternative options found for DCM37S4CTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37S4CTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCV37S367CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37S4CTLF vs DCV37S367CTLF |
DCL37S0CBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37S4CTLF vs DCL37S0CBLF |
87204-1447 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | DCM37S4CTLF vs 87204-1447 |
DCL37S5CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37S4CTLF vs DCL37S5CTLF |
DCV37S064CTBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37S4CTLF vs DCV37S064CTBLF |
DC37S967CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37S4CTLF vs DC37S967CTLF |
DCPV37S032GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37S4CTLF vs DCPV37S032GTLF |
K22XHT-C37S-NT15 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DCM37S4CTLF vs K22XHT-C37S-NT15 |
DC37S964TXXXLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37S4CTLF vs DC37S964TXXXLF |
DCS37S564CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37S4CTLF vs DCS37S564CLF |