Part Details for 17D-BG25P1AONVFM by Amphenol Corporation
Overview of 17D-BG25P1AONVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 17D-BG25P1AONVFM
17D-BG25P1AONVFM CAD Models
17D-BG25P1AONVFM Part Data Attributes
|
17D-BG25P1AONVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17D-BG25P1AONVFM
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.518 inch | |
Body Length | 2.083 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17D-BG25P1AONVFM
This table gives cross-reference parts and alternative options found for 17D-BG25P1AONVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17D-BG25P1AONVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DBG25PCVF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 17D-BG25P1AONVFM vs 717DBG25PCVF |
DBMV25P332HXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-BG25P1AONVFM vs DBMV25P332HXLF |
DBMN25P365NTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-BG25P1AONVFM vs DBMN25P365NTXLF |
717DBG25PA4VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 17D-BG25P1AONVFM vs 717DBG25PA4VF |
DBMO25P632GTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-BG25P1AONVFM vs DBMO25P632GTXLF |
DBMO25P432MXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-BG25P1AONVFM vs DBMO25P432MXLF |
117DFBG25P1BMN-RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 17D-BG25P1AONVFM vs 117DFBG25P1BMN-RM5 |
77DBG25P1BUNVF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 17D-BG25P1AONVFM vs 77DBG25P1BUNVF |
DBMW25P465XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 17D-BG25P1AONVFM vs DBMW25P465XLF |
77DBG25PAZ4VFM | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 17D-BG25P1AONVFM vs 77DBG25PAZ4VFM |