Part Details for 1792359 by Phoenix Contact
Overview of 1792359 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6345-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
31 In Stock |
|
$10.7575 / $13.1100 | Buy Now |
DISTI #
651-1792359
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 59 |
|
$10.7500 / $12.9500 | Buy Now |
DISTI #
71549692
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 13 Position Combicon Control Series | Phoenix Contact 1792359 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1800 / $15.9700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$10.7600 / $14.2100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
1792359
|
TTI | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11 In Stock |
|
$10.7600 / $12.8200 | Buy Now |
DISTI #
000000000000051861
|
Sager | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$13.5200 / $14.0300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 960 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$10.7600 / $14.2100 | Buy Now |
Part Details for 1792359
1792359 CAD Models
1792359 Part Data Attributes:
|
1792359
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792359
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1792359
This table gives cross-reference parts and alternative options found for 1792359. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792359, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1754669 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792359 vs 1754669 |
1792634 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1792359 vs 1792634 |