Part Details for 1754669 by Phoenix Contact
Overview of 1754669 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1754669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5314
|
Newark | Pcb Connector, Mstb 2,5/13-St Rohs Compliant: Yes |Phoenix Contact 1754669 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$8.4200 / $12.9200 | Buy Now |
DISTI #
277-6336-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44 In Stock |
|
$9.2300 / $11.2500 | Buy Now |
DISTI #
651-1754669
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 39 |
|
$9.2300 / $11.1600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
37 In Stock |
|
$8.9200 / $11.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 192 |
|
$6.0375 / $10.5000 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 153 |
|
$8.4000 / $14.0000 | Buy Now |
DISTI #
1754669
|
TTI | Pluggable Terminal Blocks 13 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.9700 / $9.8600 | Buy Now |
DISTI #
000000000000051192
|
Sager | Pluggable Terminal Blocks 13 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$11.6100 / $12.0300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ |
Part Details for 1754669
1754669 CAD Models
1754669 Part Data Attributes:
|
1754669
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754669
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1754669
This table gives cross-reference parts and alternative options found for 1754669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1754669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1792359 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754669 vs 1792359 |
1792634 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754669 vs 1792634 |