-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(178308-2) DYNAMIC D-3 HDR ASSY H 20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4673
|
Newark | Dynamic D-3 Hdr Assy H 20P |Amp Te Connectivity 178308-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12470 |
|
$4.7200 / $6.6700 | Buy Now |
DISTI #
18AH0019
|
Newark | Connector, Header, 20Pos, 3.81Mm, Pcb, No. Of Contacts:20Contacts, Product Range:Dynamic D-3100 Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:3.81Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 178308-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3865 |
|
$4.3800 | Buy Now |
DISTI #
A29479-ND
|
DigiKey | CONN HEADER R/A 20POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4287 In Stock |
|
$4.8209 / $7.4500 | Buy Now |
DISTI #
178308-2
|
Avnet Americas | Conn Power M 20 POS 3.81mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 178308-2) RoHS: Compliant Min Qty: 5400 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$4.2654 / $4.6716 | Buy Now |
DISTI #
18AH0019
|
Avnet Americas | Conn Power M 20 POS 3.81mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Bulk (Alt: 18AH0019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2060 Partner Stock |
|
$6.4000 / $8.0200 | Buy Now |
DISTI #
571-1783082
|
Mouser Electronics | Headers & Wire Housings 20P TAB HEADER RoHS: Compliant | 3387 |
|
$4.7800 / $7.2800 | Buy Now |
|
Future Electronics | DYNAMIC D-3 HDR ASSY H 20P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.2000 / $4.8900 | Buy Now |
|
Future Electronics | DYNAMIC D-3 HDR ASSY H 20P RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 10 Container: Tube | 0Tube |
|
$4.2000 / $4.8900 | Buy Now |
DISTI #
AMP178308-2
|
Heilind Electronics | DYNAMIC D-3 HDR ASSY H 20P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D-3 HDR ASSY H 20P RoHS: Compliant |
12688 In Stock |
|
$4.1000 / $6.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178308-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178308-2
TE Connectivity
(178308-2) DYNAMIC D-3 HDR ASSY H 20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 178289-8 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 178308-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178308-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178308-3 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | TE Connectivity | 178308-2 vs 178308-3 |
178308-2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | TE Connectivity | 178308-2 vs 178308-2 |