-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776260-6) Bd Mt Screwless, 5.08mm Top Wi
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8497
|
Newark | Tb, Wire To Brd, 6Way, 14Awg Rohs Compliant: Yes |Buchanan Te Connectivity 1776260-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$4.3800 / $6.2000 | Buy Now |
DISTI #
41AJ4629
|
Newark | Fixed Terminal Blocks 5.08Mm Brd Mnt 6 Pos Top Rohs Compliant: Yes |Buchanan Te Connectivity 1776260-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4195 |
|
$5.2500 / $8.0300 | Buy Now |
DISTI #
17R5317
|
Newark | Bd Mt Screwless, 5.08Mm Top Wi Rohs Compliant: Yes |Buchanan Te Connectivity 1776260-6 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.4800 | Buy Now |
DISTI #
A98024-ND
|
DigiKey | TERM BLK 6POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
829 In Stock |
|
$3.6777 / $4.5500 | Buy Now |
DISTI #
1776260-6
|
Avnet Americas | Conn Terminal Block RCP 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776260-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4718 / $4.1779 | Buy Now |
DISTI #
571-17762606
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM BRD MNT 6 POS TOP WIRE ENTRY RoHS: Compliant | 482 |
|
$2.9200 / $5.8800 | Buy Now |
DISTI #
70088681
|
RS | Connector, Terminal Block, Wire Receptacle, 6, 14 to 22 AWG, 0.200 in., Top | TE Connectivity 1776260-6 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $4.9900 | RFQ |
|
Future Electronics | Buchanan Series Ul Through Hole Terminal Blocks and Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 600 Container: Bag | 0Bag |
|
$3.5700 | Buy Now |
DISTI #
AMP1776260-6
|
Heilind Electronics | Bd Mt Screwless 5.08mm Top Wi | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bd Mt Screwless, 5.08mm Top Wi RoHS: Compliant |
4728 In Stock |
|
$2.7300 / $6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776260-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776260-6
TE Connectivity
(1776260-6) Bd Mt Screwless, 5.08mm Top Wi
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1776260-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776260-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39980-2106 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1776260-6 vs 39980-2106 |
1776260-6 | Barrier Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776260-6 vs 1776260-6 |
1690920000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1776260-6 vs 1690920000 |