-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776112-4) 4P,2.60MM,SIDE ENTRY,HIGH TMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8493
|
Newark | Tb, Wire To Brd, R/A, 4Way, 16Awg Rohs Compliant: Yes |Te Connectivity 1776112-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$1.5100 / $2.8000 | Buy Now |
DISTI #
95Y9006
|
Newark | 4P,2.60Mm, side Entry, high Tmp |Amp Te Connectivity 1776112-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3715 |
|
$1.2200 / $2.2200 | Buy Now |
DISTI #
A97975-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
830 In Stock |
|
$1.0791 / $1.8400 | Buy Now |
DISTI #
1776112-4
|
Avnet Americas | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact - Bulk (Alt: 1776112-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0191 / $1.1505 | Buy Now |
DISTI #
571-1776112-4
|
Mouser Electronics | Fixed Terminal Blocks 4P 3.50MM SIDE ENTRY HIGH TMP RoHS: Compliant | 876 |
|
$0.9980 / $1.5200 | Buy Now |
DISTI #
V99:2348_11484520
|
Arrow Electronics | Conn Eurostyle Block HDR 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2111 | Americas - 179 |
|
$0.8731 / $1.1357 | Buy Now |
|
Future Electronics | Buchanan Series 4 Position AWG 16-28 Black PCB Through Hole Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$0.9670 | Buy Now |
DISTI #
AMP1776112-4
|
Heilind Electronics | 4P2.60MMSIDE ENTRYHIGH TMP | Americas - 0 in Stock |
|
$1.0449 / $1.2452 | Buy Now |
|
Onlinecomponents.com | 4P,2.60MM,SIDE ENTRY,HIGH TMP RoHS: Compliant |
3715 Partner Stock |
|
$0.8170 / $1.2600 | Buy Now |
DISTI #
16486794
|
Verical | Conn Eurostyle Block HDR 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact Min Qty: 53 Package Multiple: 1 | Americas - 3715 |
|
$1.0900 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776112-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776112-4
TE Connectivity
(1776112-4) 4P,2.60MM,SIDE ENTRY,HIGH TMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1776112-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776112-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776112-4 | (1776112-4) 4P,2.60MM,SIDE ENTRY,HIGH TMP | TE Connectivity | 1776112-4 vs 1776112-4 |