Part Details for 1776-C54 by Caddock Electronics Inc
Overview of 1776-C54 by Caddock Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 1776-C54
1776-C54 CAD Models
1776-C54 Part Data Attributes:
|
1776-C54
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1776-C54
Caddock Electronics Inc
Array/Network Resistor, Divider, 1200V, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | PRECISION, RATED AC VOLTAGE: 750V | |
Construction | Rectangular | |
First Element Resistance | 900000 Ω | |
JESD-609 Code | e2 | |
Lead Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Height | 13.97 mm | |
Package Length | 30.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 750 V |