Part Details for 1766057-1 by TE Connectivity
Overview of 1766057-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1766057-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108141-ND
|
DigiKey | CONN RCPT 29POS PCB Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1766057-1
|
Avnet Americas | Conn Power RCP 8Power/36Signal POS Solder RA Thru-Hole 1Port - Bulk (Alt: 1766057-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 373-0084-11130E=TA CONN,SKT RoHS: Compliant | 0 |
|
$179.3200 / $211.1300 | Buy Now |
DISTI #
1766057-1
|
Avnet Americas | Conn Power RCP 8Power/36Signal POS Solder RA Thru-Hole 1Port - Bulk (Alt: 1766057-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1766057-1
|
PEI Genesis | Board Connector 29 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 373-0084-11130E=TA CONN,SKT RoHS: Compliant | 0 |
|
$179.3200 / $211.1300 | Buy Now |
Part Details for 1766057-1
1766057-1 CAD Models
1766057-1 Part Data Attributes:
|
1766057-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766057-1
TE Connectivity
Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1766057-1
This table gives cross-reference parts and alternative options found for 1766057-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1766057-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222V29M11 | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 1766057-1 vs 222V29M11 |
222VL29M11 | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 1766057-1 vs 222VL29M11 |
12729KTF-X1 | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1766057-1 vs 12729KTF-X1 |
12729KETF-YC-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | 1766057-1 vs 12729KETF-YC-N |
12729LF-Z | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | 1766057-1 vs 12729LF-Z |
12729KF-W3-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 1766057-1 vs 12729KF-W3-N |
12729PF-W3 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 1766057-1 vs 12729PF-W3 |
12729KDF-W3 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 1766057-1 vs 12729KDF-W3 |
SSM-115-S-DV-012-K-TR | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 1766057-1 vs SSM-115-S-DV-012-K-TR |
12729KTF-W3 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 1766057-1 vs 12729KTF-W3 |