Part Details for 12729KDF-W3 by Amphenol Corporation
Overview of 12729KDF-W3 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12729KDF-W3
12729KDF-W3 CAD Models
12729KDF-W3 Part Data Attributes:
|
12729KDF-W3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
12729KDF-W3
Amphenol Corporation
Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 29 |
Alternate Parts for 12729KDF-W3
This table gives cross-reference parts and alternative options found for 12729KDF-W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12729KDF-W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A102901 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 12729KDF-W3 vs G809A102901 |
222VL29M16 | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 12729KDF-W3 vs 222VL29M16 |
G809A102942 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 12729KDF-W3 vs G809A102942 |
127H29XLF-Z | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Plug | Amphenol Corporation | 12729KDF-W3 vs 127H29XLF-Z |
147354-2 | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal | TE Connectivity | 12729KDF-W3 vs 147354-2 |
12729SF-YD | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 12729KDF-W3 vs 12729SF-YD |
95272-301H | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 12729KDF-W3 vs 95272-301H |
G809A102921 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 12729KDF-W3 vs G809A102921 |
147354-5 | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal | TE Connectivity | 12729KDF-W3 vs 147354-5 |
MINI9EF29000V3TS31.2 | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | 12729KDF-W3 vs MINI9EF29000V3TS31.2 |