Part Details for 17551444108 by HARTING Technology Group
Overview of 17551444108 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 17551444108
17551444108 CAD Models
17551444108 Part Data Attributes
|
17551444108
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17551444108
HARTING Technology Group
Board Connector, 144 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 |
Alternate Parts for 17551444108
This table gives cross-reference parts and alternative options found for 17551444108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17551444108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73780-3204 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 17551444108 vs 73780-3204 |
74300-3166 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal, | Molex | 17551444108 vs 74300-3166 |
73780-1936 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 17551444108 vs 73780-1936 |
74300-1127 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 17551444108 vs 74300-1127 |
17551444105 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 17551444108 vs 17551444105 |
73780-3135 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 17551444108 vs 73780-3135 |
73780-3236 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 17551444108 vs 73780-3236 |
74300-3136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 17551444108 vs 74300-3136 |
74300-1134 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 17551444108 vs 74300-1134 |
73780-3103 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 17551444108 vs 73780-3103 |