Part Details for 73780-3204 by Molex
Overview of 73780-3204 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73780-3204
73780-3204 CAD Models
73780-3204 Part Data Attributes
|
73780-3204
Molex
Buy Now
Datasheet
|
Compare Parts:
73780-3204
Molex
Board Connector, 144 Contact(s), 6 Row(s), Female, Straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73780-3204
This table gives cross-reference parts and alternative options found for 73780-3204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73780-3204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74300-3166 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal, | Molex | 73780-3204 vs 74300-3166 |
73780-1936 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 73780-3204 vs 73780-1936 |
74300-1127 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 73780-3204 vs 74300-1127 |
17551444105 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 73780-3204 vs 17551444105 |
73780-3135 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3204 vs 73780-3135 |
73780-3236 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3204 vs 73780-3236 |
74300-3136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3204 vs 74300-3136 |
74300-1134 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 73780-3204 vs 74300-1134 |
73780-3103 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3204 vs 73780-3103 |
74300-1135 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 73780-3204 vs 74300-1135 |