-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5019
|
Newark | Terminal Block, Standard, 10P, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1754601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 698 |
|
$8.3700 / $11.9500 | Buy Now |
DISTI #
14X6193
|
Newark | Mstb 2 5/10-St |Phoenix Contact 1754601 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1008-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
678 In Stock |
|
$7.1094 / $8.6600 | Buy Now |
DISTI #
651-1754601
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 1019 |
|
$7.0700 / $8.6000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
591 In Stock 626 Factory Stock |
|
$6.5200 / $8.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$5.6062 / $9.7500 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 182 |
|
$9.6600 / $12.4200 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 2 |
|
$11.5920 / $12.4200 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 120 |
|
$8.1250 / $13.0000 | Buy Now |
DISTI #
1754601
|
TTI | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11005 In Stock |
|
$6.9000 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1754601
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754601
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1754601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1754601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-284050-0 | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1754601 vs 1-284050-0 |
395338910 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1754601 vs 395338910 |
860810-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1754601 vs 860810-49 |
TBP04P1-500-10GR | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 1754601 vs TBP04P1-500-10GR |
39874-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1754601 vs 39874-0310 |
39864-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1754601 vs 39864-0310 |
ELFF10230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1754601 vs ELFF10230 |
864510 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1754601 vs 864510 |
395200510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1754601 vs 395200510 |
860810 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1754601 vs 860810 |