-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7927
|
Newark | Terminal Block, Header, 2Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1754436 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$0.5910 / $0.7530 | Buy Now |
DISTI #
277-1084-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2184 In Stock |
|
$0.4956 / $0.6600 | Buy Now |
DISTI #
651-1754436
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant | 764 |
|
$0.4950 / $0.6600 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
750 In Stock |
|
$0.4644 / $0.5463 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
1754436
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 99 In Stock |
|
$0.5020 / $0.6520 | Buy Now |
DISTI #
000000000000051178
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$0.6230 / $0.7269 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
750 In Stock |
|
$0.4644 / $0.5463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1754436
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754436
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1754436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1754436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBQA-02-C-C | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Adam Technologies Inc | 1754436 vs EBQA-02-C-C |
OQ02718100J0G | Strip Terminal Block | Amphenol FCi | 1754436 vs OQ02718100J0G |
691317710002 | Serie 3177 - 5.00mm Close Horizontal PCB Header with Flanges WR-TBL | Wurth Elektronik | 1754436 vs 691317710002 |
OQ02700000J0G | Strip Terminal Block | Amphenol FCi | 1754436 vs OQ02700000J0G |
OQ02703000J0G | Strip Terminal Block | Amphenol FCi | 1754436 vs OQ02703000J0G |
OQ02750000J0G | Strip Terminal Block | Amphenol FCi | 1754436 vs OQ02750000J0G |
OQ02705100J0G | Strip Terminal Block | Amphenol FCi | 1754436 vs OQ02705100J0G |
OQ02715100J0G | Strip Terminal Block | Amphenol FCi | 1754436 vs OQ02715100J0G |
OQ02712000J0G | Strip Terminal Block | Amphenol FCi | 1754436 vs OQ02712000J0G |
796644-2 | (796644-2) 2POS 5.0MM CE R/A HDR,TRM BLK | TE Connectivity | 1754436 vs 796644-2 |