-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744489-6) 3.96 EP HDR ASY 06P NO PEG, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7381
|
Newark | 3.96 Ep Hdr Asy 06P No Peg, Gw |Te Connectivity 1744489-6 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 | Buy Now |
DISTI #
A116534-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 6000 Lead time: 18 Weeks Container: Bulk |
3841 In Stock |
|
$0.4294 | Buy Now |
DISTI #
1744489-6
|
Avnet Americas | 3.96 EP HDR ASY 06P NO PEG, GW - Bag (Alt: 1744489-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.2209 | Buy Now |
DISTI #
571-1744489-6
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASY 06P NO PEG GW RoHS: Compliant | 3600 |
|
$0.2770 / $0.6000 | Buy Now |
|
Future Electronics | 3.96 EP HDR ASY 06P NO PEG, GW RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 6000Bag |
|
$0.0796 / $0.0867 | Buy Now |
DISTI #
AMP1744489-6
|
Heilind Electronics | 3.96 EP HDR ASY 06P NO PEG, GW | Americas - 0 in Stock |
|
$0.2382 / $0.2748 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASY 06P NO PEG, GW RoHS: Compliant | 0 |
|
$0.2286 / $0.4787 | Buy Now |
DISTI #
AMP1744489-6
|
Interstate Connecting Components | 3.96 EP HDR ASY 06P NO PEG, GW | 0 |
|
$0.2382 / $0.2748 | Buy Now |
DISTI #
000000000004956841
|
Sager | Headers & Wire Housings 3.96 EP HDR ASY 06P NO PEG GW Min Qty: 1000 | 0 |
|
$0.3069 | Buy Now |
DISTI #
1744489-6
|
Avnet Abacus | (Alt: 1744489-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744489-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744489-6
TE Connectivity
(1744489-6) 3.96 EP HDR ASY 06P NO PEG, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744489-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744489-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744489-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744489-6 vs 1744489-6 |
3-1123723-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug | TE Connectivity | 1744489-6 vs 3-1123723-6 |