There are no models available for this part yet.
Overview of 75915-308GLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-308GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. | |
75915-423LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 23 Positions, 2.54mm (0.100in) Pitch | |
75915-324LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 75915-308GLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC8453
|
Newark | Dubox/Tube |Amphenol Communications Solutions 75915-308GLF RoHS: Not Compliant Min Qty: 13311 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 | Buy Now | |
DISTI #
75915-308GLF-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
11816 In Stock |
|
$0.3744 / $0.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13311 Package Multiple: 4437 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.3650 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3782 / $0.5600 | Buy Now |
CAD Models for 75915-308GLF by Amphenol Communications Solutions
Part Data Attributes for 75915-308GLF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|