17308-4296
Molex
Description: Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Overview of 17308-4296 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CSD17308Q3T Texas Instruments 30V, N ch NexFET MOSFET™, single SON3x3, 11.8mOhm 8-VSON-CLIP -55 to 150
CSD17308Q3 Texas Instruments 30V, N ch NexFET MOSFET™, single SON3x3, 11.8mOhm 8-VSON-CLIP -55 to 150

CAD Models for 17308-4296 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17308-4296 by Molex

17308-4296
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. 17308-4296
    Molex
    Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
    VS

Alternate Parts for 17308-4296

This table gives cross-reference parts and alternative options found for 17308-4296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17308-4296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71308-0096 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex 17308-4296 vs 71308-0096
71308-1196 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex 17308-4296 vs 71308-1196
17308-5296 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex 17308-4296 vs 17308-5296
71308-0496 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex 17308-4296 vs 71308-0496
71308-0196 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex 17308-4296 vs 71308-0196
015-91-6146 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex 17308-4296 vs 015-91-6146
70308-0196 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex 17308-4296 vs 70308-0196
71308-0296 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex 17308-4296 vs 71308-0296
713086696 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex 17308-4296 vs 713086696
0713080096 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex 17308-4296 vs 0713080096

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17308-4296 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17308-4296 by Molex

Select Manufacturer
Which Manufacturer of 17308-4296 would you like to use for your alert(s)?
  • Please alert me when 17308-4296 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17308-4296 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17308-4296 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17308-4296 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17308-4296.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17308-4296 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: