Part Details for 713086696 by Molex
Overview of 713086696 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 713086696
713086696 CAD Models
713086696 Part Data Attributes
|
713086696
Molex
Buy Now
Datasheet
|
Compare Parts:
713086696
Molex
Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 713086696
This table gives cross-reference parts and alternative options found for 713086696. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 713086696, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
015-91-6146 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713086696 vs 015-91-6146 |
17308-4296 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 713086696 vs 17308-4296 |
71308-1196 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713086696 vs 71308-1196 |
0713080296 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 713086696 vs 0713080296 |
71308-0196 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713086696 vs 71308-0196 |
71308-1296 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713086696 vs 71308-1296 |
71308-0496 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 713086696 vs 71308-0496 |