Part Details for 1725X7R684K3NG5R by Presidio Components Inc
Overview of 1725X7R684K3NG5R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1725X7R684K3NG5R
1725X7R684K3NG5R CAD Models
1725X7R684K3NG5R Part Data Attributes
|
1725X7R684K3NG5R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1725X7R684K3NG5R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.35 mm |
Alternate Parts for 1725X7R684K3NG5R
This table gives cross-reference parts and alternative options found for 1725X7R684K3NG5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725X7R684K3NG5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725X7R684K3NT95 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3NT95 |
SR1725X7R684K3P1#M123 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.68uF, 1825 | Presidio Components Inc | 1725X7R684K3NG5R vs SR1725X7R684K3P1#M123 |
HR1725X7R684K3P1R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs HR1725X7R684K3P1R |
1725X7R684K3P2R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3P2R |
1725X7R684K3T5R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3T5R |
1725X7R684K3P5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3P5 |
1725X7R684K3FBR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3FBR |
1725X7R684K3H4R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3H4R |
1725X7R684K3F4R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3F4R |
1725X7R684K3NT93 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, | Presidio Components Inc | 1725X7R684K3NG5R vs 1725X7R684K3NT93 |