Datasheets
1725X7R684K3NT93 by: Presidio Components Inc

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825,

Part Details for 1725X7R684K3NT93 by Presidio Components Inc

Overview of 1725X7R684K3NT93 by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 1725X7R684K3NT93

1725X7R684K3NT93 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1725X7R684K3NT93 Part Data Attributes

1725X7R684K3NT93 Presidio Components Inc
Buy Now Datasheet
Compare Parts:
1725X7R684K3NT93 Presidio Components Inc Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 1825
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.68 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
JESD-609 Code e0
Length 4.45 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 1825
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Width 6.35 mm

Alternate Parts for 1725X7R684K3NT93

This table gives cross-reference parts and alternative options found for 1725X7R684K3NT93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725X7R684K3NT93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1725X7R684K3NT95 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs 1725X7R684K3NT95
SR1725X7R684K3P1#M123 Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.68uF, 1825 Presidio Components Inc 1725X7R684K3NT93 vs SR1725X7R684K3P1#M123
HR1725X7R684K3P1R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs HR1725X7R684K3P1R
1725X7R684K3P2R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs 1725X7R684K3P2R
1725X7R684K3T5R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs 1725X7R684K3T5R
1725X7R684K3P5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs 1725X7R684K3P5
1725X7R684K3FBR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs 1725X7R684K3FBR
1725X7R684K3H4R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs 1725X7R684K3H4R
1725X7R684K3F4R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs 1725X7R684K3F4R
HR1725X7R684K3NG1R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1825, Presidio Components Inc 1725X7R684K3NT93 vs HR1725X7R684K3NG1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1725X7R684K3NT93 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1725X7R684K3NT93 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1725X7R684K3NT93 would you like to use for your alert(s)?
  • Please alert me when 1725X7R684K3NT93 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1725X7R684K3NT93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1725X7R684K3NT93 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1725X7R684K3NT93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1725X7R684K3NT93.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1725X7R684K3NT93 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: