Datasheets
1725X7R335MGP5R by: Presidio Components Inc

Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825,

Part Details for 1725X7R335MGP5R by Presidio Components Inc

Overview of 1725X7R335MGP5R by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 1725X7R335MGP5R

1725X7R335MGP5R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1725X7R335MGP5R Part Data Attributes

1725X7R335MGP5R Presidio Components Inc
Buy Now Datasheet
Compare Parts:
1725X7R335MGP5R Presidio Components Inc Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 1825
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 3.3 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
Length 4.45 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 1825
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 6.35 mm

Alternate Parts for 1725X7R335MGP5R

This table gives cross-reference parts and alternative options found for 1725X7R335MGP5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725X7R335MGP5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1725X7R335MGF5R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs 1725X7R335MGF5R
1725X7R335MGFAR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs 1725X7R335MGFAR
1725X7R335MGNT94 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs 1725X7R335MGNT94
HR1725X7R335MGT3R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs HR1725X7R335MGT3R
HR1725X7R335MGTAR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs HR1725X7R335MGTAR
1725X7R335MGNG4R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs 1725X7R335MGNG4R
1725X7R335MGPAR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs 1725X7R335MGPAR
HR1725X7R335MGNT92 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs HR1725X7R335MGNT92
HR1725X7R335MGHAR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs HR1725X7R335MGHAR
HR1725X7R335MGPBR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, Presidio Components Inc 1725X7R335MGP5R vs HR1725X7R335MGPBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1725X7R335MGP5R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1725X7R335MGP5R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1725X7R335MGP5R would you like to use for your alert(s)?
  • Please alert me when 1725X7R335MGP5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1725X7R335MGP5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1725X7R335MGP5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1725X7R335MGP5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1725X7R335MGP5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1725X7R335MGP5R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: