Part Details for 1725X7R335MGF5R by Presidio Components Inc
Overview of 1725X7R335MGF5R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1725X7R335MGF5R
1725X7R335MGF5R CAD Models
1725X7R335MGF5R Part Data Attributes
|
1725X7R335MGF5R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1725X7R335MGF5R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1825 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.35 mm |
Alternate Parts for 1725X7R335MGF5R
This table gives cross-reference parts and alternative options found for 1725X7R335MGF5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725X7R335MGF5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725X7R335MGFAR | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs 1725X7R335MGFAR |
1725X7R335MGNT94 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs 1725X7R335MGNT94 |
HR1725X7R335MGT3R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs HR1725X7R335MGT3R |
HR1725X7R335MGTAR | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs HR1725X7R335MGTAR |
1725X7R335MGNG4R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs 1725X7R335MGNG4R |
1725X7R335MGPAR | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs 1725X7R335MGPAR |
HR1725X7R335MGNT92 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs HR1725X7R335MGNT92 |
HR1725X7R335MGHAR | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs HR1725X7R335MGHAR |
HR1725X7R335MGPBR | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs HR1725X7R335MGPBR |
1725X7R335MGNG1R | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1825, | Presidio Components Inc | 1725X7R335MGF5R vs 1725X7R335MGNG1R |