1725NPO823M10VNT91
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825,

Overview of 1725NPO823M10VNT91 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 1725NPO823M10VNT91 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1725NPO823M10VNT91 by Presidio Components Inc

1725NPO823M10VNT91
Presidio Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1825
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.651 mm
JESD-609 Code
e0
Length
4.445 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. 1725NPO823M10VNT91
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825,
    VS

Alternate Parts for 1725NPO823M10VNT91

This table gives cross-reference parts and alternative options found for 1725NPO823M10VNT91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725NPO823M10VNT91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1725NPO823M10VPB Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823M10VPB
1725NPO823MENG2R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823MENG2R
1725NPO823MET1R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823MET1R
1725NPO823M10VP5 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823M10VP5
1725NPO823M10VNT93 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823M10VNT93
1725NPO823M10VNT9B Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823M10VNT9B
1725NPO823MENT93 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823MENT93
1725NPO823M10VNT96 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823M10VNT96
1725NPO823MET3R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823MET3R
1725NPO823MENG4R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, Presidio Components Inc 1725NPO823M10VNT91 vs 1725NPO823MENG4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1725NPO823M10VNT91 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1725NPO823M10VNT91 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1725NPO823M10VNT91 would you like to use for your alert(s)?
  • Please alert me when 1725NPO823M10VNT91 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1725NPO823M10VNT91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1725NPO823M10VNT91 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1725NPO823M10VNT91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1725NPO823M10VNT91.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1725NPO823M10VNT91 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: