Part Details for 1725NPO823MET1R by Presidio Components Inc
Overview of 1725NPO823MET1R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1725NPO823MET1R
1725NPO823MET1R CAD Models
1725NPO823MET1R Part Data Attributes
|
1725NPO823MET1R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1725NPO823MET1R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 4.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1825 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.35 mm |
Alternate Parts for 1725NPO823MET1R
This table gives cross-reference parts and alternative options found for 1725NPO823MET1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725NPO823MET1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725NPO823M10VPB | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823M10VPB |
1725NPO823MENG2R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823MENG2R |
1725NPO823M10VP5 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823M10VP5 |
1725NPO823M10VNT93 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823M10VNT93 |
1725NPO823M10VNT9B | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823M10VNT9B |
1725NPO823MENT93 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823MENT93 |
1725NPO823M10VNT96 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823M10VNT96 |
1725NPO823MET3R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823MET3R |
1725NPO823MENG4R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823MENG4R |
1725NPO823MEF3R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.082uF, 1825, | Presidio Components Inc | 1725NPO823MET1R vs 1725NPO823MEF3R |