Part Details for 172323 by Amphenol Corporation
Overview of 172323 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172323
|
Avnet Americas | N PANEL RECPT 2-HOLE FLANGE - Bag (Alt: 172323) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$7.4418 | Buy Now |
DISTI #
523-172323
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PANEL RECEPTACLE 2 HOLE FLANGE RoHS: Compliant | 94 |
|
$9.6500 / $12.8900 | Buy Now |
Part Details for 172323
172323 CAD Models
172323 Part Data Attributes
|
172323
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172323
Amphenol Corporation
RF N Connector, 1 Contact(s), Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.682 inch | |
Body/Shell Style | JACK | |
Connector Type | RF N CONNECTOR | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for 172323
This table gives cross-reference parts and alternative options found for 172323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172224-24 | RF N Connector, 1 Contact(s), Locking, Jack | Amphenol Corporation | 172323 vs 172224-24 |
172254 | RF N Connector, 1 Contact(s), Locking, Jack, | Amphenol Corporation | 172323 vs 172254 |
172224-22 | RF N Connector, 1 Contact(s), Locking, Jack, | Amphenol Corporation | 172323 vs 172224-22 |