-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, 1 Contact(s), Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172224-22
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 172224-22) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
172224-22
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 172224-22) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$8.9625 / $13.9035 | Buy Now |
DISTI #
523-172224-22
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PNL RCPT EXT TFE .590-.645 RoHS: Compliant | 49 |
|
$13.0200 / $20.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172224-22
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172224-22
Amphenol Corporation
RF N Connector, 1 Contact(s), Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.736 inch | |
Body/Shell Style | JACK | |
Connector Type | RF N CONNECTOR | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 172224-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172224-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172117-29 | RF N Connector, 1 Contact(s), Locking, Jack | Amphenol Corporation | 172224-22 vs 172117-29 |
172323 | RF N Connector, 1 Contact(s), Locking, Jack, | Amphenol Corporation | 172224-22 vs 172323 |
172361 | RF N Connector, 1 Contact(s), Locking, Jack | Amphenol Corporation | 172224-22 vs 172361 |
172117-31 | RF N Connector, 1 Contact(s), Locking, Jack | Amphenol Corporation | 172224-22 vs 172117-31 |
172224-24 | RF N Connector, 1 Contact(s), Locking, Jack | Amphenol Corporation | 172224-22 vs 172224-24 |