Part Details for 1723163308 by Molex
Overview of 1723163308 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1723163308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1723163308-ND
|
DigiKey | ULTRAFIT HDR RT 2R BLK 08 CKT 30 Min Qty: 720 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4021 | Buy Now |
DISTI #
1723163308
|
Avnet Americas | Connector Power Header 8 Position 3.5mm Solder Right Angle Through Hole 1 Port 8 Terminal Tray (Alt: 1723163308) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 31 Weeks, 0 Days | 2160 |
|
$2.3194 | Buy Now |
DISTI #
1723163308
|
Avnet Abacus | Connector Power Header 8 Position 3.5mm Solder Right Angle Through Hole 1 Port 8 Terminal Tray (Alt: 1723163308) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1723163308
1723163308 CAD Models
1723163308 Part Data Attributes
|
1723163308
Molex
Buy Now
Datasheet
|
Compare Parts:
1723163308
Molex
Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):12A | |
Body Breadth | 0.533 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.681 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | 1722583108 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1723163308
This table gives cross-reference parts and alternative options found for 1723163308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1723163308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMB300-204-BTA | Power Connector, 8 Contact(s), Male, Solder Terminal, | Pancon Corporation | 1723163308 vs CMB300-204-BTA |
1723103108 | Power Connector, 8 Contact(s), Male, Solder Terminal, | Molex | 1723163308 vs 1723103108 |
1723103208 | Power Connector, 8 Contact(s), Male, Solder Terminal, | Molex | 1723163308 vs 1723103208 |
6450833-6 | Power Connector, 8 Contact(s), Male, Solder Terminal | TE Connectivity | 1723163308 vs 6450833-6 |
IPBT-104-H1-T-D-RA-K | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1723163308 vs IPBT-104-H1-T-D-RA-K |