Part Details for 6450833-6 by TE Connectivity
Overview of 6450833-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6450833-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450833-6
|
Avnet Americas | MBXL R/A HDR 8P - Bulk (Alt: 6450833-6) RoHS: Compliant Min Qty: 1056 Package Multiple: 176 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1056 Package Multiple: 176 Container: Tray | 0Tray |
|
$10.5000 | Buy Now |
DISTI #
AMP6450833-6
|
Heilind Electronics | MBXL R/A HDR 8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4200 / $32.1200 | Buy Now |
DISTI #
AMP6450833-6
|
Interstate Connecting Components | MBXL R/A HDR 8P | 0 |
|
Buy Now | |
DISTI #
000000000003845607
|
Sager | Power to the Board 8P MBXL R/A HDR Min Qty: 44 | 0 |
|
$14.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4200 / $32.1200 | Buy Now |
Part Details for 6450833-6
6450833-6 CAD Models
6450833-6 Part Data Attributes
|
6450833-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450833-6
TE Connectivity
Power Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.44 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 6450833-6
This table gives cross-reference parts and alternative options found for 6450833-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450833-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS300-204-BTA | Pancon Corporation | Check for Price | Power Connector, 8 Contact(s), Male, Solder Terminal, | 6450833-6 vs CMS300-204-BTA |
1723103108 | Molex | Check for Price | Power Connector, 8 Contact(s), Male, Solder Terminal, | 6450833-6 vs 1723103108 |
1723103308 | Molex | Check for Price | Power Connector, 8 Contact(s), Male, Solder Terminal, | 6450833-6 vs 1723103308 |
1586612-1 | TE Connectivity | Check for Price | Power Connector, 8 Contact(s), Male, Solder Terminal | 6450833-6 vs 1586612-1 |
CMB300-204-BTA | Pancon Corporation | Check for Price | Power Connector, 8 Contact(s), Male, Solder Terminal, | 6450833-6 vs CMB300-204-BTA |
IPBT-104-H1-T-D-RA-K | Samtec Inc | $2.2150 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 6450833-6 vs IPBT-104-H1-T-D-RA-K |
1723103208 | Molex | Check for Price | Power Connector, 8 Contact(s), Male, Solder Terminal, | 6450833-6 vs 1723103208 |