-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFIT CONN HDR 03CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11572-ND
|
DigiKey | CONN HEADER VERT 3POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Tray |
3373 In Stock |
|
$0.3845 / $0.8400 | Buy Now |
DISTI #
1722861103
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit - Trays (Alt: 1722861103) RoHS: Compliant Min Qty: 3500 Package Multiple: 1750 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$0.4163 / $0.4620 | Buy Now |
DISTI #
V36:1790_06576164
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2405 | Americas - 2625 |
|
$0.3735 / $0.7271 | Buy Now |
DISTI #
V36:1790_18451287
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2323 | Americas - 41 |
|
$0.3741 / $0.7294 | Buy Now |
DISTI #
77581948
|
Verical | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2405 | Americas - 2625 |
|
$0.5684 | Buy Now |
DISTI #
69739285
|
Verical | Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2323 | Americas - 41 |
|
$0.3741 / $0.5698 | Buy Now |
DISTI #
172286-1103
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 3CKT HDR VT SGL K BLK TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tray | Americas - 0 |
|
$0.3790 / $0.4180 | Buy Now |
DISTI #
1722861103
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit - Trays (Alt: 1722861103) RoHS: Compliant Min Qty: 3500 Package Multiple: 1750 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$0.4163 / $0.4620 | Buy Now |
DISTI #
MX-172286-1103
|
TME | ULTRA-FIT HDR VT SGL K BLK 03CKT TIN Min Qty: 10 | 0 |
|
$0.5080 / $1.1790 | RFQ |
DISTI #
MOL172286-1103
|
Interstate Connecting Components | ULTRA-FIT HDR VT SGL K BLK 03CKT TIN | 125 |
|
$0.3699 / $0.4272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1722861103
Molex
Buy Now
Datasheet
|
Compare Parts:
1722861103
Molex
ULTRAFIT CONN HDR 03CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1722861103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1722861103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0312LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1722861103 vs 10136656-0312LF |
46007-0703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1722861103 vs 46007-0703 |
10136646-03423LF | Board Connector, | Amphenol FCi | 1722861103 vs 10136646-03423LF |
AXB63443425 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 1722861103 vs AXB63443425 |
PLAH03M92ST20A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 1722861103 vs PLAH03M92ST20A1 |
1813500000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1722861103 vs 1813500000 |
IPL1-103-02-L-S | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 1722861103 vs IPL1-103-02-L-S |
009090030111851 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 1722861103 vs 009090030111851 |
43160-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1722861103 vs 43160-4703 |
10136646-03213LF | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1722861103 vs 10136646-03213LF |