1722861103 vs PLAH03M92ST20A1 feature comparison

1722861103 Molex

Buy Now Datasheet

PLAH03M92ST20A1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Finish Termination TIN GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare 1722861103 with alternatives

Compare PLAH03M92ST20A1 with alternatives