There are no models available for this part yet.
Overview of 170M5693 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M5693 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
170M5693
|
Avnet Americas | Fuse Square Body 450A 1300V 2-Pin Flat Bolt - Bulk (Alt: 170M5693) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$534.1696 / $592.5944 | Buy Now | |
DISTI #
504-170M5693
|
Mouser Electronics | Specialty Fuses 450A 1250V 2FU/115 AR CU RoHS: Compliant | 0 |
|
$699.4200 / $721.9600 | Order Now |
CAD Models for 170M5693 by Eaton Corporation
Part Data Attributes for 170M5693 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 1300 VDC: 100000 A
|
Body Breadth
|
61 mm
|
Body Height
|
61 mm
|
Body Length or Diameter
|
160 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
34000 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
450 A
|
Rated Voltage(AC)
|
1300 V
|
Rated Voltage(DC)
|
1300 V
|
Reference Standard
|
CE; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for 170M5693
This table gives cross-reference parts and alternative options found for 170M5693. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170M5693, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130US3D0450B | Electric Fuse, 450A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder | IXYS Corporation | 170M5693 vs 130US3D0450B |
130US1U0450B | Electric Fuse, ELECTRIC FUSE, 450A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER | IXYS UK Westcode | 170M5693 vs 130US1U0450B |