170M5693 vs 130US1U0450B feature comparison

170M5693 Eaton Corporation

Buy Now Datasheet

130US1U0450B IXYS UK Westcode

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP WESTCODE SEMICONDUCTORS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 1300 VDC: 100000 A RATED BREAKING CAPACITY AT 1300 VDC: 100000 A
Body Breadth 61 mm 51 mm
Body Height 61 mm 56.5 mm
Body Length or Diameter 160 mm 74 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 34000 J 47 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 100000 A 100000 A
Rated Current 450 A 450 A
Rated Voltage(AC) 1300 V 1300 V
Rated Voltage(DC) 1300 V 1300 V
Reference Standard CE; IEC; UL CSA; DIN; IEC; UL; VDE
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare 170M5693 with alternatives

Compare 130US1U0450B with alternatives