-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J8065
|
Newark | Harting Product Rohs Compliant: Yes |Harting 17051331005 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7100 / $22.8900 | Buy Now |
DISTI #
17051331005-ND
|
DigiKey | CONN HEADER 133POS 2MM PRESS-FIT Min Qty: 13 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.4015 | Buy Now |
DISTI #
617-17051331005
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 1 TUBE RoHS: Compliant | 17 |
|
$19.2800 / $24.4400 | Buy Now |
DISTI #
70736304
|
RS | Backplane Connectors, Wt 13.78 g, 133 Contacts, Har-bus HM Series | HARTING 17051331005 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $30.3200 | RFQ |
|
Future Electronics | Backplane Connectors, Wt 13.78 g, 133 Contacts RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 0Tube |
|
$18.9100 / $19.3500 | Buy Now |
DISTI #
HRT17051331005
|
Heilind Electronics | HM MALE TYPE B19, SHIELDED, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17051331005
|
TME | har-bus HM Mel., Typ B19, AFS 1, Tube Min Qty: 13 | 0 |
|
$22.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17051331005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17051331005
HARTING Technology Group
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 38 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17051331005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17051331005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17051334005 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | 17051331005 vs 17051334005 |