Part Details for 17051334005 by HARTING Technology Group
Overview of 17051334005 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17051334005
17051334005 CAD Models
17051334005 Part Data Attributes
|
17051334005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17051334005
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | 38 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |