-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1703061-1) PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9932
|
Newark | Connector Housing, Plug, 2Pos, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Contacts, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Amp Te Connectivity 1703061-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2064 |
|
$0.4950 / $0.7270 | Buy Now |
DISTI #
A119010-ND
|
DigiKey | CONN PLUG HSG 2POS MATE-N-LOK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3580 In Stock |
|
$0.3487 / $0.4900 | Buy Now |
DISTI #
1703061-1
|
Avnet Americas | AMP1703061-1 - Tape and Reel (Alt: 1703061-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.3459 / $0.3906 | Buy Now |
DISTI #
571-1703061-1
|
Mouser Electronics | Pin & Socket Connectors PLUG 2 CIRCUIT UNIVERSAL MATE-N-LOK RoHS: Compliant | 2215 |
|
$0.3910 / $0.4900 | Buy Now |
DISTI #
70284531
|
RS | Universal MATE-N-LOK Series 6.35mm Pitch 2 Way 1 Row Male Straight PCB Header | TE Connectivity 1703061-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3290 | Buy Now |
DISTI #
AMP1703061-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4082 / $0.4227 | Buy Now | |
|
Onlinecomponents.com | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant |
12678 In Stock |
|
$0.3402 / $0.6872 | Buy Now |
DISTI #
1703061-1
|
TTI | Pin & Socket Connectors PLUG 2 CIRCUIT UNIVERSAL MATE-N-LOK Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3510 / $0.3890 | Buy Now |
DISTI #
AMP1703061-1
|
Interstate Connecting Components | 0 |
|
$0.4082 / $0.4227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703061-1
TE Connectivity
(1703061-1) PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.58 inch | |
Body Depth | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 1703061-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703061-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1703061-2 | (1-1703061-2) PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | TE Connectivity | 1703061-1 vs 1-1703061-2 |