-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1703061-2) PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4873
|
Newark | Plug Housing, 2Pos, Nylon 6/6, Natural, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-1703061-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4446 |
|
$0.2750 / $0.2980 | Buy Now |
DISTI #
38AC2697
|
Newark | Plug Housing, 2Pos, Nylon 6/6, Natural, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Contacts, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Amp Te Connectivity 1-1703061-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7231 |
|
$0.2600 / $0.4100 | Buy Now |
DISTI #
A124417-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29994 In Stock |
|
$0.2229 / $0.4600 | Buy Now |
DISTI #
1-1703061-2
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Cable Mount Bag/Box (Alt: 1-1703061-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 3 Days | 0 |
|
$0.2247 / $0.2461 | Buy Now |
DISTI #
28X4873
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Cable Mount Bag/Box - Bulk (Alt: 28X4873) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 4446 Partner Stock |
|
$0.2920 / $0.4160 | Buy Now |
DISTI #
571-1-1703061-2
|
Mouser Electronics | Pin & Socket Connectors PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant | 45717 |
|
$0.2340 / $0.5700 | Buy Now |
DISTI #
E02:0323_07706910
|
Arrow Electronics | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2342 | Europe - 109146 |
|
$0.1757 / $0.3561 | Buy Now |
DISTI #
V36:1790_11836270
|
Arrow Electronics | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2251 | Americas - 19151 |
|
$0.2129 / $0.3516 | Buy Now |
|
Future Electronics | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
AMP1-1703061-2
|
Heilind Electronics | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | Americas - 71748 in Stock99000 On Order |
|
$0.2662 / $0.3365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703061-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703061-2
TE Connectivity
(1-1703061-2) PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.58 inch | |
Body Depth | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |