Part Details for 16YXS4700MEFC16X25 by Rubycon Corporation
Overview of 16YXS4700MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXS4700MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16YXS4700MEFC16X25-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
476 In Stock |
|
$0.5154 / $1.6800 | Buy Now |
DISTI #
232-16YXS4700MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5410 / $1.6900 | Order Now |
Part Details for 16YXS4700MEFC16X25
16YXS4700MEFC16X25 CAD Models
16YXS4700MEFC16X25 Part Data Attributes
|
16YXS4700MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXS4700MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.752 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2142 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXS4700MEFC16X25
This table gives cross-reference parts and alternative options found for 16YXS4700MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXS4700MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LCM1625RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 1472LCM1625RXN511C |
8472LCM1625RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 8472LCM1625RXN511M |
1472LCM1625RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 1472LCM1625RXN211C |
2472LCM1625RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 2472LCM1625RXN111B |
8472LCM1625RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 8472LCM1625RX07M |
EKYA160EC3472ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 16YXS4700MEFC16X25 vs EKYA160EC3472ML25S |
8472LCM1625RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 8472LCM1625RXN5F |
8472LCM1625RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 8472LCM1625RXN5M |
2472LCM1625RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 2472LCM1625RXN911M |
8472LCM1625RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 16YXS4700MEFC16X25 vs 8472LCM1625RX05M |