Part Details for 16TTS12 by Vishay Semiconductors
Overview of 16TTS12 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16TTS12
16TTS12 CAD Models
16TTS12 Part Data Attributes:
|
16TTS12
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
16TTS12
Vishay Semiconductors
Silicon Controlled Rectifier, 15.7A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15.7 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 16TTS12
This table gives cross-reference parts and alternative options found for 16TTS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TTS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-16TTS12PBF | Silicon Controlled Rectifier, SCR | Vishay Semiconductors | 16TTS12 vs VS-16TTS12PBF |
16TTS12 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | 16TTS12 vs 16TTS12 |
VS-16TTS12-M3 | Silicon Controlled Rectifier, SCR | Vishay Semiconductors | 16TTS12 vs VS-16TTS12-M3 |
VS-16TTS12PBF | Silicon Controlled Rectifier, 10A I(T), 1200V V(DRM), | Vishay Intertechnologies | 16TTS12 vs VS-16TTS12PBF |
VS-16TTS12-M3 | Silicon Controlled Rectifier, 16A I(T)RMS, 10A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, | Vishay Intertechnologies | 16TTS12 vs VS-16TTS12-M3 |