Part Details for VS-16TTS12PBF by Vishay Semiconductors
Overview of VS-16TTS12PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for VS-16TTS12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16TTS12PBF-ND
|
DigiKey | SCR 1.2KV 16A TO220AB Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-16TTS12PBF
VS-16TTS12PBF CAD Models
VS-16TTS12PBF Part Data Attributes
|
VS-16TTS12PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-16TTS12PBF
Vishay Semiconductors
Silicon Controlled Rectifier, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 90 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Trigger Device Type | SCR |
Alternate Parts for VS-16TTS12PBF
This table gives cross-reference parts and alternative options found for VS-16TTS12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16TTS12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TTS12 | Silicon Controlled Rectifier, 15.7A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Vishay Semiconductors | VS-16TTS12PBF vs 16TTS12 |
VS-16TTS12PBF | Silicon Controlled Rectifier, 10A I(T), 1200V V(DRM), | Vishay Intertechnologies | VS-16TTS12PBF vs VS-16TTS12PBF |