Part Details for 16RIA80 by International Rectifier
Overview of 16RIA80 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16RIA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor SCR 800V 360A 3-Pin TO-48 |
4 In Stock |
|
$53.1800 | Buy Now |
|
Chip1Cloud | MEDIUM POWER THYRISTORS | 1660 |
|
RFQ |
Part Details for 16RIA80
16RIA80 CAD Models
16RIA80 Part Data Attributes:
|
16RIA80
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16RIA80
International Rectifier
Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-48 | |
Package Description | TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 360 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 16RIA80
This table gives cross-reference parts and alternative options found for 16RIA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16RIA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16RIA80 | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Semiconductors | 16RIA80 vs 16RIA80 |
16RIA80 | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | 16RIA80 vs 16RIA80 |
16RIA80 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Intertechnologies | 16RIA80 vs 16RIA80 |
16RIA80PBF | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | 16RIA80 vs 16RIA80PBF |