Part Details for 16R8MCM1012WPN38FM by Fenghua (HK) Electronics Ltd
Overview of 16R8MCM1012WPN38FM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16R8MCM1012WPN38FM
16R8MCM1012WPN38FM CAD Models
16R8MCM1012WPN38FM Part Data Attributes
|
16R8MCM1012WPN38FM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
16R8MCM1012WPN38FM
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 16R8MCM1012WPN38FM
This table gives cross-reference parts and alternative options found for 16R8MCM1012WPN38FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16R8MCM1012WPN38FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8MCM1012WPN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 86R8MCM1012WPN78EB |
16R8MCM1012WPN98EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 16R8MCM1012WPN98EP |
86R8MCM1012WPN08E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 86R8MCM1012WPN08E0 |
86R8MCM1012WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 86R8MCM1012WPN4810 |
26R8MCM1012WPN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 26R8MCM1012WPN281B |
16R8MCM1012WPN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 16R8MCM1012WPN085C |
16R8MCM1012WPN78EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 16R8MCM1012WPN78EP |
ESH685M200AH1KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF | KEMET Corporation | 16R8MCM1012WPN38FM vs ESH685M200AH1KA |
86R8MCM1012WP05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 86R8MCM1012WP05D |
86R8MCM1012WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 16R8MCM1012WPN38FM vs 86R8MCM1012WPN485C |