Part Details for 16CX2C by Honeywell Sensing and Control
Results Overview of 16CX2C by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16CX2C Information
16CX2C by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 16CX2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5305
|
Newark | Limit Switch, Spdt, Rotary, 1A, 125Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,069.7200 / $2,520.8100 | Buy Now |
DISTI #
16CX2C-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 1A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,592.0900 | Buy Now |
DISTI #
785-16CX2C
|
Mouser Electronics | Limit Switches Limit Sw Short Housn Explosion-Proof RoHS: Not Compliant | 1 |
|
$1,592.0900 | Buy Now |
DISTI #
71145610
|
RS | Hazardous Location Switches | Honeywell 16CX2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,608.0100 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount RoHS: Compliant |
16 In Stock |
|
$1,537.7600 / $1,553.2600 | Buy Now |
Part Details for 16CX2C
16CX2C CAD Models
16CX2C Part Data Attributes
|
16CX2C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
16CX2C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount, LEAD FREE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |