There are no models available for this part yet.
Overview of 16_MMCX-50-1-7/111_OH by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for 16_MMCX-50-1-7/111_OH by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-16_MMCX-50-1-7/111_OH-ND
|
DigiKey | 16_MMCX-50-1-7/111_OH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5843 | Buy Now | |
DISTI #
455-16MMCX5017111OH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX right angle cable plug(m) | 0 |
|
$5.0500 / $6.9500 | Order Now | |
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$3.1600 / $5.7300 | Buy Now |
CAD Models for 16_MMCX-50-1-7/111_OH by HUBER+SUHNER
Part Data Attributes for 16_MMCX-50-1-7/111_OH by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.275 inch
|
Body Length
|
0.138 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MMCX CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Terminal Length
|
0.276 inch
|
Termination Type
|
CRIMP SOLDER
|
Total Number of Contacts
|
1
|
Alternate Parts for 16_MMCX-50-1-7/111_OH
This table gives cross-reference parts and alternative options found for 16_MMCX-50-1-7/111_OH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16_MMCX-50-1-7/111_OH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11MMCX50-1-3 | RF MMCX Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | HUBER+SUHNER | 16_MMCX-50-1-7/111_OH vs 11MMCX50-1-3 |
472-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-7/111_OH vs 472-900-0361N |
16_MMCX-50-1-2/111_QE | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-1-7/111_OH vs 16_MMCX-50-1-2/111_QE |
470-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-7/111_OH vs 470-500-0850H |
472-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-7/111_OH vs 472-500-0850H |
472-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-7/111_OH vs 472-900-0360H |
81_MMCX-50-0-1/111_OE | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-1-7/111_OH vs 81_MMCX-50-0-1/111_OE |
470-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-7/111_OH vs 470-900-1000H |
KF91108-8S01-4Y | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, LEAD FREE | Foxconn | 16_MMCX-50-1-7/111_OH vs KF91108-8S01-4Y |
470-040-0040H | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 16_MMCX-50-1-7/111_OH vs 470-040-0040H |