Part Details for 16ZT100MCA6.3X11 by Rubycon Corporation
Overview of 16ZT100MCA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 16ZT100MCA6.3X11
16ZT100MCA6.3X11 CAD Models
16ZT100MCA6.3X11 Part Data Attributes
|
16ZT100MCA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZT100MCA6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 405 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 16ZT100MCA6.3X11
This table gives cross-reference parts and alternative options found for 16ZT100MCA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZT100MCA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZT100MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 16ZT100MCA6.3X11 vs 16ZT100MCC6.3X11 |
SU016M0100AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | 16ZT100MCA6.3X11 vs SU016M0100AZF-0611 |
SU016M0100F5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | 16ZT100MCA6.3X11 vs SU016M0100F5F10611 |
SU016M0100K5F30611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | 16ZT100MCA6.3X11 vs SU016M0100K5F30611 |
16ZT100MT16.3X11 | CAP ALUM 100UF 20% 16V RADIAL | Rubycon Corporation | 16ZT100MCA6.3X11 vs 16ZT100MT16.3X11 |
16ZT100MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZT100MCA6.3X11 vs 16ZT100MKC6.3X11 |
16ZT100MTA6.3X11 | CAP ALUM 100UF 20% 16V RADIAL | Rubycon Corporation | 16ZT100MCA6.3X11 vs 16ZT100MTA6.3X11 |
16ZT100MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZT100MCA6.3X11 vs 16ZT100MFA6.3X11 |
SU016M0100BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | 16ZT100MCA6.3X11 vs SU016M0100BZF-0611 |
NRZX101M16V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | 16ZT100MCA6.3X11 vs NRZX101M16V6.3X11F |