Part Details for SU016M0100K5F30611 by YAGEO Corporation
Overview of SU016M0100K5F30611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SU016M0100K5F30611
SU016M0100K5F30611 CAD Models
SU016M0100K5F30611 Part Data Attributes
|
SU016M0100K5F30611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SU016M0100K5F30611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SU016M0100K5F30611
This table gives cross-reference parts and alternative options found for SU016M0100K5F30611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SU016M0100K5F30611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZT100MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | SU016M0100K5F30611 vs 16ZT100MCC6.3X11 |
SU016M0100AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | SU016M0100K5F30611 vs SU016M0100AZF-0611 |
SU016M0100F5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | SU016M0100K5F30611 vs SU016M0100F5F10611 |
16ZT100MT16.3X11 | CAP ALUM 100UF 20% 16V RADIAL | Rubycon Corporation | SU016M0100K5F30611 vs 16ZT100MT16.3X11 |
16ZT100MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SU016M0100K5F30611 vs 16ZT100MKC6.3X11 |
16ZT100MTA6.3X11 | CAP ALUM 100UF 20% 16V RADIAL | Rubycon Corporation | SU016M0100K5F30611 vs 16ZT100MTA6.3X11 |
16ZT100MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SU016M0100K5F30611 vs 16ZT100MFA6.3X11 |
SU016M0100BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | SU016M0100K5F30611 vs SU016M0100BZF-0611 |
NRZX101M16V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | SU016M0100K5F30611 vs NRZX101M16V6.3X11F |
16ZT100MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | SU016M0100K5F30611 vs 16ZT100MCA6.3X11 |