There are no models available for this part yet.
Overview of 16ZLJ3900MRX12.5X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
CAD Models for 16ZLJ3900MRX12.5X35 by Rubycon Corporation
Part Data Attributes for 16ZLJ3900MRX12.5X35 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4120 mA
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 16ZLJ3900MRX12.5X35
This table gives cross-reference parts and alternative options found for 16ZLJ3900MRX12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ3900MRX12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH392M16V12.5X35TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 16ZLJ3900MRX12.5X35 vs NRSH392M16V12.5X35TBSTNF |
EKZH160ETE392MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16ZLJ3900MRX12.5X35 vs EKZH160ETE392MK35S |
NRZJ392M16V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 16ZLJ3900MRX12.5X35 vs NRZJ392M16V12.5X35SPF |
RJM-16V392MI8#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 16ZLJ3900MRX12.5X35 vs RJM-16V392MI8#-G60 |
EKZN160ELL392MK35S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 16ZLJ3900MRX12.5X35 vs EKZN160ELL392MK35S |
16ZLJ3900MCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ3900MRX12.5X35 vs 16ZLJ3900MCE12.5X35 |
16ZLH3900M12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16ZLJ3900MRX12.5X35 vs 16ZLH3900M12.5X35 |
NRZJ392M16V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLJ3900MRX12.5X35 vs NRZJ392M16V12.5X35F |
EKZN160ETD392MK35S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 16ZLJ3900MRX12.5X35 vs EKZN160ETD392MK35S |
16ZLH3900MEFCCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ3900MRX12.5X35 vs 16ZLH3900MEFCCA12.5X35 |