Datasheets
EKZN160ETD392MK35S by: Chemi-Con

Aluminum Electrolytic Capacitor, Aluminum (wet)

Part Details for EKZN160ETD392MK35S by Chemi-Con

Overview of EKZN160ETD392MK35S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for EKZN160ETD392MK35S

EKZN160ETD392MK35S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EKZN160ETD392MK35S Part Data Attributes

EKZN160ETD392MK35S Chemi-Con
Buy Now Datasheet
Compare Parts:
EKZN160ETD392MK35S Chemi-Con Aluminum Electrolytic Capacitor, Aluminum (wet)
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.624 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 3090 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for EKZN160ETD392MK35S

This table gives cross-reference parts and alternative options found for EKZN160ETD392MK35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN160ETD392MK35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RJM-16V392MI8#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, ELNA America Inc EKZN160ETD392MK35S vs RJM-16V392MI8#-F
RJM-16V392MI8#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, ELNA America Inc EKZN160ETD392MK35S vs RJM-16V392MI8#-G10
16ZLH3900MEFCRK12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation EKZN160ETD392MK35S vs 16ZLH3900MEFCRK12.5X35
EKZH160EC5392MK35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EKZN160ETD392MK35S vs EKZH160EC5392MK35S
NRSH392M16V12.5X35F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, NIC Components Corp EKZN160ETD392MK35S vs NRSH392M16V12.5X35F3F
16ZLH3900MG412.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation EKZN160ETD392MK35S vs 16ZLH3900MG412.5X35
EKZN160EIJ392MK35S Aluminum Electrolytic Capacitor, Chemi-Con EKZN160ETD392MK35S vs EKZN160EIJ392MK35S
16ZLJ3900MSG12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation EKZN160ETD392MK35S vs 16ZLJ3900MSG12.5X35
EKZN160EBD392MK35S Aluminum Electrolytic Capacitor, Chemi-Con EKZN160ETD392MK35S vs EKZN160EBD392MK35S
NRSH392M16V12.5X35SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, NIC Components Corp EKZN160ETD392MK35S vs NRSH392M16V12.5X35SPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKZN160ETD392MK35S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKZN160ETD392MK35S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKZN160ETD392MK35S would you like to use for your alert(s)?
  • Please alert me when EKZN160ETD392MK35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKZN160ETD392MK35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKZN160ETD392MK35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKZN160ETD392MK35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKZN160ETD392MK35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKZN160ETD392MK35S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: